
MF0207FTE52-20R | |
|---|---|
DigiKey Part Number  | 13-MF0207FTE52-20RCT-ND - Cut Tape (CT) 13-MF0207FTE52-20RTB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | MF0207FTE52-20R  | 
Description  | RES 20 OHM 1% 0.6W AXIAL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 20 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MF0207FTE52-20R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.094" Dia x 0.248" L (2.40mm x 6.30mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.41600 | $4.16 | 
| 25 | $0.34600 | $8.65 | 
| 50 | $0.30340 | $15.17 | 
| 100 | $0.26760 | $26.76 | 
| 250 | $0.22744 | $56.86 | 
| 500 | $0.20234 | $101.17 | 
| 1,000 | $0.18079 | $180.79 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.14261 | $713.05 | 
| 10,000 | $0.13010 | $1,301.00 | 
| 15,000 | $0.12367 | $1,855.05 | 
| 25,000 | $0.11640 | $2,910.00 | 
| 35,000 | $0.11207 | $3,922.45 | 
| 50,000 | $0.10783 | $5,391.50 | 
| 60,000 | $0.10580 | $6,348.00 | 
| 120,000 | $0.09882 | $11,858.40 | 
| 125,000 | $0.09845 | $12,306.25 | 

