10 Ohm Axial 5% CFR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR1WSJT-52-10R

DigiKey Part Number
13-CFR1WSJT-52-10RCT-ND - Cut Tape (CT)
13-CFR1WSJT-52-10RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR1WSJT-52-10R
Description
RES 10 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR1WSJT-52-10R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,674
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.55000$5.50
25$0.46000$11.50
50$0.40240$20.12
100$0.35470$35.47
250$0.30248$75.62
500$0.26964$134.82
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.24173$241.73
2,000$0.21792$435.84
3,000$0.20569$617.07
5,000$0.19184$959.20
7,000$0.18360$1,285.20
10,000$0.17554$1,755.40
12,000$0.17167$2,060.04
24,000$0.15838$3,801.12
25,000$0.15767$3,941.75
Manufacturers Standard Package