
RT0402FRD0737K4L | |
---|---|
DigiKey Part Number | 13-RT0402FRD0737K4LTR-ND - Tape & Reel (TR) 13-RT0402FRD0737K4LCT-ND - Cut Tape (CT) 13-RT0402FRD0737K4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRD0737K4L |
Description | RES SMD 37.4K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRD0737K4L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28700 | $2.87 |
25 | $0.27920 | $6.98 |
50 | $0.27580 | $13.79 |
100 | $0.23480 | $23.48 |
250 | $0.19248 | $48.12 |
500 | $0.17194 | $85.97 |
5,000 | $0.15240 | $762.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.12009 | $1,200.90 |