
RSF3WSJT-73-27K | |
|---|---|
DigiKey Part Number | 13-RSF3WSJT-73-27KCT-ND - Cut Tape (CT) 13-RSF3WSJT-73-27KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF3WSJT-73-27K |
Description | RES 27K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.63400 | $16.34 |
| 25 | $1.38200 | $34.55 |
| 50 | $1.22380 | $61.19 |
| 100 | $1.08810 | $108.81 |
| 250 | $0.93880 | $234.70 |
| 500 | $0.84550 | $422.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.76617 | $766.17 |
| 2,000 | $0.69870 | $1,397.40 |
| 3,000 | $0.66403 | $1,992.09 |
| 5,000 | $0.62481 | $3,124.05 |
| 7,000 | $0.60145 | $4,210.15 |
| 10,000 | $0.57860 | $5,786.00 |
| 12,000 | $0.56765 | $6,811.80 |
| 24,000 | $0.53004 | $12,720.96 |
| 25,000 | $0.52801 | $13,200.25 |

