MFR-25FRF52-107K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FTE52-107K

DigiKey Part Number
13-MFR-25FTE52-107KCT-ND - Cut Tape (CT)
13-MFR-25FTE52-107KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-25FTE52-107K
Description
RES 107K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
107 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,224
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25300$2.53
25$0.17960$4.49
50$0.10780$5.39
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.10275$513.75
10,000$0.09342$934.20
15,000$0.08863$1,329.45
25,000$0.08321$2,080.25
35,000$0.07998$2,799.30
50,000$0.07682$3,841.00
60,000$0.07531$4,518.60
120,000$0.07011$8,413.20
125,000$0.06983$8,728.75
Manufacturers Standard Package