MFR-25FRFPN68K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.13634

Parametric Equivalent


YAGEO
In Stock: 4,786
Unit Price: $0.82000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.12573
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.09960
Datasheet

Parametric Equivalent


YAGEO
In Stock: 340
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,693
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,204
Unit Price: $0.82000
Datasheet
68k Ohm Panasert PN 1% MFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRFPN68K

DigiKey Part Number
MFR-25FRFPN68K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFR-25FRFPN68K
Description
RES 68K OHM 1% 1/4W PANASERT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Panasert
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.14036$701.80
Manufacturers Standard Package