MFR-25FRFPN33K2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.12508
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.09909
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,009
Unit Price: $0.82000
Datasheet
33,2k Ohm Panasert PN 1% MFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRFPN33K2

DigiKey Part Number
MFR-25FRFPN33K2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MFR-25FRFPN33K2
Description
RES 33.2K OHM 1% 1/4W PANASERT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Panasert
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13964$698.20
Manufacturers Standard Package