Parametric Equivalent

| MFR-25FRFPN324K | |
|---|---|
| DigiKey Part Number | MFR-25FRFPN324K-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MFR-25FRFPN324K | 
| Description | RES 324K OHM 1% 1/4W PANASERT | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 324 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MFR-25FRFPN324K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | Panasert | |
| Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.13946 | $697.30 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China