
| MFR-25FRF52-910R | |
|---|---|
| DigiKey Part Number | 13-MFR-25FRF52-910RTR-ND - Tape & Reel (TR) 13-MFR-25FRF52-910RCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | MFR-25FRF52-910R | 
| Description | RES 910 OHM 1% 1/4W AXIAL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 910 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.31800 | $3.18 | 
| 25 | $0.26760 | $6.69 | 
| 50 | $0.23340 | $11.67 | 
| 100 | $0.20480 | $20.48 | 
| 250 | $0.17360 | $43.40 | 
| 500 | $0.15420 | $77.10 | 
| 1,000 | $0.13747 | $137.47 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.10779 | $538.95 | 
| 10,000 | $0.09806 | $980.60 | 
| 15,000 | $0.09306 | $1,395.90 | 
| 25,000 | $0.08740 | $2,185.00 | 
| 35,000 | $0.08403 | $2,941.05 | 
| 50,000 | $0.08073 | $4,036.50 | 
| 60,000 | $0.07915 | $4,749.00 | 
| 120,000 | $0.07372 | $8,846.40 | 
| 125,000 | $0.07343 | $9,178.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China