
MFR-25FRF52-620K | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-620KTR-ND - Tape & Reel (TR) 13-MFR-25FRF52-620KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-620K |
Description | RES 620K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31900 | $3.19 |
| 25 | $0.26800 | $6.70 |
| 50 | $0.23360 | $11.68 |
| 100 | $0.20500 | $20.50 |
| 250 | $0.17384 | $43.46 |
| 500 | $0.15440 | $77.20 |
| 1,000 | $0.13765 | $137.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10793 | $539.65 |
| 10,000 | $0.09818 | $981.80 |
| 15,000 | $0.09318 | $1,397.70 |
| 25,000 | $0.08751 | $2,187.75 |
| 35,000 | $0.08413 | $2,944.55 |
| 50,000 | $0.08083 | $4,041.50 |
| 60,000 | $0.07925 | $4,755.00 |
| 120,000 | $0.07382 | $8,858.40 |
| 125,000 | $0.07352 | $9,190.00 |

