MFR-25FRF52-523R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 6,274
Unit Price: $0.82000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.16944
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.40425
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.26615
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $2.04292
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 4,885
Unit Price: $0.82000
Datasheet
523 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-523R

DigiKey Part Number
13-MFR-25FRF52-523RTR-ND - Tape & Reel (TR)
13-MFR-25FRF52-523RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-523R
Description
RES 523 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
523 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-523R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13417$670.85
Manufacturers Standard Package