
MFR-25FRF52-45K3 | |
|---|---|
DigiKey Part Number  | 13-MFR-25FRF52-45K3TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-45K3CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | MFR-25FRF52-45K3  | 
Description  | RES 45.3K OHM 1% 1/4W AXIAL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 45.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MFR-25FRF52-45K3 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.094" Dia x 0.248" L (2.40mm x 6.30mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.31800 | $3.18 | 
| 25 | $0.26760 | $6.69 | 
| 50 | $0.23340 | $11.67 | 
| 100 | $0.20480 | $20.48 | 
| 250 | $0.17360 | $43.40 | 
| 500 | $0.15420 | $77.10 | 
| 1,000 | $0.13747 | $137.47 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.10779 | $538.95 | 
| 10,000 | $0.09806 | $980.60 | 
| 15,000 | $0.09306 | $1,395.90 | 
| 25,000 | $0.08740 | $2,185.00 | 
| 35,000 | $0.08403 | $2,941.05 | 
| 50,000 | $0.08073 | $4,036.50 | 
| 60,000 | $0.07915 | $4,749.00 | 
| 120,000 | $0.07372 | $8,846.40 | 
| 125,000 | $0.07343 | $9,178.75 | 

