MFR-25FBF52-412K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-412K

DigiKey Part Number
13-MFR-25FRF52-412KTR-ND - Tape & Reel (TR)
13-MFR-25FRF52-412KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-412K
Description
RES 412K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
412 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-412K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,866
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31900$3.19
25$0.26800$6.70
50$0.23360$11.68
100$0.20500$20.50
250$0.17384$43.46
500$0.15440$77.20
1,000$0.13765$137.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10793$539.65
10,000$0.09818$981.80
15,000$0.09318$1,397.70
25,000$0.08751$2,187.75
35,000$0.08413$2,944.55
50,000$0.08083$4,041.50
60,000$0.07925$4,755.00
120,000$0.07382$8,858.40
125,000$0.07352$9,190.00
Manufacturers Standard Package