
MFR50SFRF52-560R | |
---|---|
DigiKey Part Number | 13-MFR50SFRF52-560RTR-ND - Tape & Reel (TR) 13-MFR50SFRF52-560RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR50SFRF52-560R |
Description | RES 560 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.38600 | $3.86 |
25 | $0.32520 | $8.13 |
50 | $0.28580 | $14.29 |
100 | $0.25040 | $25.04 |
250 | $0.21316 | $53.29 |
500 | $0.18934 | $94.67 |
1,000 | $0.16915 | $169.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.13318 | $665.90 |
10,000 | $0.12141 | $1,214.10 |
15,000 | $0.11536 | $1,730.40 |
25,000 | $0.10851 | $2,712.75 |
35,000 | $0.10443 | $3,655.05 |
50,000 | $0.10044 | $5,022.00 |
60,000 | $0.09853 | $5,911.80 |
120,000 | $0.09197 | $11,036.40 |
125,000 | $0.09161 | $11,451.25 |