
MFR-25FRF52-36R | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-36RTR-ND - Tape & Reel (TR) 13-MFR-25FRF52-36RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-36R |
Description | RES 36 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31800 | $3.18 |
| 25 | $0.26760 | $6.69 |
| 50 | $0.23340 | $11.67 |
| 100 | $0.20480 | $20.48 |
| 250 | $0.17360 | $43.40 |
| 500 | $0.15420 | $77.10 |
| 1,000 | $0.13747 | $137.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10779 | $538.95 |
| 10,000 | $0.09806 | $980.60 |
| 15,000 | $0.09306 | $1,395.90 |
| 25,000 | $0.08740 | $2,185.00 |
| 35,000 | $0.08403 | $2,941.05 |
| 50,000 | $0.08073 | $4,036.50 |
| 60,000 | $0.07915 | $4,749.00 |
| 120,000 | $0.07372 | $8,846.40 |
| 125,000 | $0.07343 | $9,178.75 |

