
CFR-50JR-52-3K9 | |
|---|---|
DigiKey Part Number  | 13-CFR-50JR-52-3K9TR-ND - Tape & Reel (TR) 13-CFR-50JR-52-3K9CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | CFR-50JR-52-3K9  | 
Description  | RES 3.9K OHM 5% 1/2W AXIAL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 3.9 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | -500/ +350ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.130" Dia x 0.354" L (3.30mm x 9.00mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.37500 | $3.75 | 
| 25 | $0.31640 | $7.91 | 
| 50 | $0.27580 | $13.79 | 
| 100 | $0.24310 | $24.31 | 
| 250 | $0.20624 | $51.56 | 
| 500 | $0.18324 | $91.62 | 
| 1,000 | $0.16366 | $163.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $0.14222 | $355.55 | 
| 5,000 | $0.12877 | $643.85 | 
| 7,500 | $0.12188 | $914.10 | 
| 12,500 | $0.11406 | $1,425.75 | 
| 17,500 | $0.10941 | $1,914.67 | 
| 25,000 | $0.10486 | $2,621.50 | 
| 30,000 | $0.10267 | $3,080.10 | 
| 60,000 | $0.09518 | $5,710.80 | 
| 62,500 | $0.09477 | $5,923.12 | 

