
RE0201BRE0775KL | |
---|---|
DigiKey Part Number | 13-RE0201BRE0775KLTR-ND - Tape & Reel (TR) 13-RE0201BRE0775KLCT-ND - Cut Tape (CT) 13-RE0201BRE0775KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0201BRE0775KL |
Description | RES SMD 75K OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0201BRE0775KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $1.77400 | $17.74 |
25 | $1.74080 | $43.52 |
50 | $1.70780 | $85.39 |
100 | $1.54120 | $154.12 |
250 | $1.41952 | $354.88 |
500 | $1.29816 | $649.08 |
1,000 | $0.87037 | $870.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.74540 | $7,454.00 |
20,000 | $0.73952 | $14,790.40 |