2,1m Ohm Axial 1% MFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-2M1

DigiKey Part Number
13-MFR-25FRF52-2M1TR-ND - Tape & Reel (TR)
13-MFR-25FRF52-2M1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-2M1
Description
RES 2.1M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.53900$5.39
25$0.44760$11.19
50$0.39380$19.69
100$0.34720$34.72
250$0.29572$73.93
500$0.26370$131.85
1,000$0.23625$236.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.18748$937.40
10,000$0.17151$1,715.10
15,000$0.16330$2,449.50
25,000$0.15401$3,850.25
35,000$0.14848$5,196.80
50,000$0.14307$7,153.50
60,000$0.14048$8,428.80
120,000$0.13157$15,788.40
125,000$0.13109$16,386.25
Manufacturers Standard Package