
MFR-25FRF52-2K4 | |
---|---|
DigiKey Part Number | 13-MFR-25FRF52-2K4TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-2K4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-2K4 |
Description | RES 2.4K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32000 | $3.20 |
25 | $0.26920 | $6.73 |
50 | $0.23480 | $11.74 |
100 | $0.20610 | $20.61 |
250 | $0.17472 | $43.68 |
500 | $0.15518 | $77.59 |
1,000 | $0.13836 | $138.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10848 | $542.40 |
10,000 | $0.09869 | $986.90 |
15,000 | $0.09365 | $1,404.75 |
25,000 | $0.08796 | $2,199.00 |
35,000 | $0.08457 | $2,959.95 |
50,000 | $0.08125 | $4,062.50 |
60,000 | $0.07966 | $4,779.60 |
120,000 | $0.07420 | $8,904.00 |
125,000 | $0.07390 | $9,237.50 |