
MFR-25FRF52-133R | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-133RTR-ND - Tape & Reel (TR) 13-MFR-25FRF52-133RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-133R |
Description | RES 133 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 133 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-133R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FBF52-133R | YAGEO | 5,840 | 133XBK-ND | $0.82000 | Parametric Equivalent |
| YR1B133RCC | TE Connectivity Passive Product | 1,901 | 1712-YR1B133RCCCT-ND | $6.99000 | Upgrade |
| MF1/4DC1330F | KOA Speer Electronics, Inc. | 950 | 2019-MF1/4DC1330F-ND | $1.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32900 | $3.29 |
| 25 | $0.27280 | $6.82 |
| 50 | $0.24000 | $12.00 |
| 100 | $0.21050 | $21.05 |
| 250 | $0.17856 | $44.64 |
| 500 | $0.15852 | $79.26 |
| 1,000 | $0.14133 | $141.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10862 | $543.10 |
| 10,000 | $0.09881 | $988.10 |
| 15,000 | $0.09377 | $1,406.55 |
| 25,000 | $0.08807 | $2,201.75 |
| 35,000 | $0.08467 | $2,963.45 |
| 50,000 | $0.08135 | $4,067.50 |

