
YR1B133RCC | |
|---|---|
DigiKey Part Number | 1712-YR1B133RCCCT-ND - Cut Tape (CT) 1712-YR1B133RCCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B133RCC |
Description | RES 133 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 133 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B133RCC Models |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.54600 | $45.46 |
| 25 | $3.88040 | $97.01 |
| 50 | $3.46120 | $173.06 |
| 100 | $3.10440 | $310.44 |
| 250 | $2.71344 | $678.36 |
| 500 | $2.46876 | $1,234.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.21627 | $2,216.27 |
| 2,000 | $2.04292 | $4,085.84 |
| 3,000 | $1.95387 | $5,861.61 |
| 5,000 | $1.85313 | $9,265.65 |
| 7,000 | $1.79309 | $12,551.63 |
| 10,000 | $1.73444 | $17,344.40 |
| 12,000 | $1.70632 | $20,475.84 |
| 24,000 | $1.60977 | $38,634.48 |
| 25,000 | $1.60456 | $40,114.00 |

