MFR-25FRF52-8K25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FBF52-8K25

DigiKey Part Number
8.25KXBK-ND
Manufacturer
Manufacturer Product Number
MFR-25FBF52-8K25
Description
RES 8.25K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FBF52-8K25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,540
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31800$3.18
25$0.26760$6.69
50$0.23340$11.67
100$0.20480$20.48
250$0.17360$43.40
500$0.15420$77.10
1,000$0.13747$137.47
5,000$0.10779$538.95