
MFR-25FBF52-4K75 | |
|---|---|
DigiKey Part Number | 4.75KXBK-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-4K75 |
Description | RES 4.75K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-4K75 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRS25000C4751FRP00 | Vishay Beyschlag/Draloric/BC Components | 3,040 | PPC4.75KZCT-ND | $2.06000 | Upgrade |
| SFR2500004751FR500 | Vishay Beyschlag/Draloric/BC Components | 8,143 | 56-SFR2500004751FR500CT-ND | $1.15000 | Upgrade |
| YR1B4K75CC | TE Connectivity Passive Product | 1,960 | 1712-YR1B4K75CCCT-ND | $6.99000 | Upgrade |
| MF1/4CC4751F | KOA Speer Electronics, Inc. | 768 | 2019-MF1/4CC4751F-ND | $1.89000 | Parametric Equivalent |
| MF1/4CCT52R4751F | KOA Speer Electronics, Inc. | 2,800 | 2019-MF1/4CCT52R4751FCT-ND | $1.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32100 | $3.21 |
| 25 | $0.26960 | $6.74 |
| 50 | $0.23520 | $11.76 |
| 100 | $0.20640 | $20.64 |
| 250 | $0.17496 | $43.74 |
| 500 | $0.15538 | $77.69 |
| 1,000 | $0.13853 | $138.53 |
| 5,000 | $0.10862 | $543.10 |


