
MFR-25FBF52-200K | |
|---|---|
DigiKey Part Number | 200KXBK-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-200K |
Description | RES 200K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-200K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FRF52-200K | YAGEO | 8,404 | 13-MFR-25FRF52-200KCT-ND | $0.82000 | Parametric Equivalent |
| LR1F200K | TE Connectivity Passive Product | 6,896 | 1712-LR1F200KCT-ND | $0.82000 | Upgrade |
| MRS25000C2003FRP00 | Vishay Beyschlag/Draloric/BC Components | 6,339 | PPC200KZCT-ND | $2.06000 | Upgrade |
| SFR2500002003FR500 | Vishay Beyschlag/Draloric/BC Components | 5,611 | 56-SFR2500002003FR500CT-ND | $1.15000 | Upgrade |
| YR1B200KCC | TE Connectivity Passive Product | 2,062 | 1712-YR1B200KCCCT-ND | $6.91000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32100 | $3.21 |
| 25 | $0.26960 | $6.74 |
| 50 | $0.23520 | $11.76 |
| 100 | $0.20640 | $20.64 |
| 250 | $0.17496 | $43.74 |
| 500 | $0.15538 | $77.69 |
| 1,000 | $0.13853 | $138.53 |
| 5,000 | $0.10862 | $543.10 |


