10k Ohm Axial 0,5% MFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25DRE52-10K

DigiKey Part Number
13-MFR-25DRE52-10KTR-ND - Tape & Reel (TR)
13-MFR-25DRE52-10KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25DRE52-10K
Description
RES 10K OHM 0.5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.40000$4.00
25$0.33600$8.40
50$0.29540$14.77
100$0.26030$26.03
250$0.22092$55.23
500$0.19646$98.23
1,000$0.17557$175.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13837$691.85
10,000$0.12619$1,261.90
15,000$0.11994$1,799.10
25,000$0.11285$2,821.25
35,000$0.10863$3,802.05
50,000$0.10451$5,225.50
60,000$0.10253$6,151.80
120,000$0.09575$11,490.00
125,000$0.09538$11,922.50
Manufacturers Standard Package