
MFR-12FTF52-56K | |
---|---|
DigiKey Part Number | 13-MFR-12FTF52-56KCT-ND - Cut Tape (CT) 13-MFR-12FTF52-56KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-12FTF52-56K |
Description | RES 56K OHM 1% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27800 | $2.78 |
25 | $0.23200 | $5.80 |
50 | $0.20100 | $10.05 |
100 | $0.17730 | $17.73 |
250 | $0.14964 | $37.41 |
500 | $0.13282 | $66.41 |
1,000 | $0.11829 | $118.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09241 | $462.05 |
10,000 | $0.08395 | $839.50 |
15,000 | $0.07959 | $1,193.85 |
25,000 | $0.07466 | $1,866.50 |
35,000 | $0.07172 | $2,510.20 |
50,000 | $0.06885 | $3,442.50 |
60,000 | $0.06747 | $4,048.20 |
120,000 | $0.06275 | $7,530.00 |
125,000 | $0.06249 | $7,811.25 |