MFR-25FRF52-4K99
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-12FTF52-4K99

DigiKey Part Number
13-MFR-12FTF52-4K99CT-ND - Cut Tape (CT)
13-MFR-12FTF52-4K99TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-12FTF52-4K99
Description
RES 4.99K OHM 1% 1/6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,455
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27700$2.77
25$0.23160$5.79
50$0.20060$10.03
100$0.17700$17.70
250$0.14948$37.37
500$0.13266$66.33
1,000$0.11814$118.14
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.09229$461.45
10,000$0.08384$838.40
15,000$0.07949$1,192.35
25,000$0.07456$1,864.00
35,000$0.07163$2,507.05
50,000$0.06876$3,438.00
60,000$0.06739$4,043.40
120,000$0.06267$7,520.40
125,000$0.06241$7,801.25
Manufacturers Standard Package