
CFR-12JT-52-390K | |
---|---|
DigiKey Part Number | 13-CFR-12JT-52-390KCT-ND - Cut Tape (CT) 13-CFR-12JT-52-390KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR-12JT-52-390K |
Description | RES 390K OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.30200 | $3.02 |
25 | $0.24840 | $6.21 |
50 | $0.21900 | $10.95 |
100 | $0.19200 | $19.20 |
250 | $0.16272 | $40.68 |
500 | $0.14410 | $72.05 |
1,000 | $0.12850 | $128.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10059 | $502.95 |
10,000 | $0.09145 | $914.50 |
15,000 | $0.08675 | $1,301.25 |
25,000 | $0.08143 | $2,035.75 |
35,000 | $0.07826 | $2,739.10 |
50,000 | $0.07516 | $3,758.00 |
60,000 | $0.07368 | $4,420.80 |
120,000 | $0.06858 | $8,229.60 |
125,000 | $0.06830 | $8,537.50 |