330 Ohm Axial 1% MFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-12FTF52-330R

DigiKey Part Number
13-MFR-12FTF52-330RCT-ND - Cut Tape (CT)
13-MFR-12FTF52-330RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-12FTF52-330R
Description
RES 330 OHM 1% 1/6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,964
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27900$2.79
25$0.23320$5.83
50$0.20200$10.10
100$0.17820$17.82
250$0.15044$37.61
500$0.13352$66.76
1,000$0.11890$118.90
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.09288$464.40
10,000$0.08438$843.80
15,000$0.08000$1,200.00
25,000$0.07504$1,876.00
35,000$0.07209$2,523.15
50,000$0.06920$3,460.00
60,000$0.06782$4,069.20
120,000$0.06307$7,568.40
125,000$0.06281$7,851.25
Manufacturers Standard Package