24k Ohm Axial 1% MFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-12FTF52-24K

DigiKey Part Number
13-MFR-12FTF52-24KCT-ND - Cut Tape (CT)
13-MFR-12FTF52-24KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-12FTF52-24K
Description
RES 24K OHM 1% 1/6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,515
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.27800$2.78
25$0.23200$5.80
50$0.20100$10.05
100$0.17730$17.73
250$0.14964$37.41
500$0.13282$66.41
1,000$0.11829$118.29
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.09241$462.05
10,000$0.08395$839.50
15,000$0.07959$1,193.85
25,000$0.07466$1,866.50
35,000$0.07172$2,510.20
50,000$0.06885$3,442.50
60,000$0.06747$4,048.20
120,000$0.06275$7,530.00
125,000$0.06249$7,811.25
Manufacturers Standard Package