MFR-25FBF52-1K5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FTE52-1K5

DigiKey Part Number
13-MFR-25FTE52-1K5CT-ND - Cut Tape (CT)
13-MFR-25FTE52-1K5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-25FTE52-1K5
Description
RES 1.5K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FTE52-1K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,809
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.30200$3.02
25$0.25440$6.36
50$0.22200$11.10
100$0.19580$19.58
250$0.16580$41.45
500$0.14702$73.51
1,000$0.13103$131.03
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.10262$513.10
10,000$0.09330$933.00
15,000$0.08851$1,327.65
25,000$0.08310$2,077.50
35,000$0.07988$2,795.80
50,000$0.07672$3,836.00
60,000$0.07521$4,512.60
120,000$0.07002$8,402.40
125,000$0.06974$8,717.50
Manufacturers Standard Package