
MF0207FTE52-84R5 | |
|---|---|
DigiKey Part Number | 13-MF0207FTE52-84R5CT-ND - Cut Tape (CT) 13-MF0207FTE52-84R5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-84R5 |
Description | RES 84.5 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 84.5 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41600 | $4.16 |
| 25 | $0.34600 | $8.65 |
| 50 | $0.30340 | $15.17 |
| 100 | $0.26760 | $26.76 |
| 250 | $0.22744 | $56.86 |
| 500 | $0.20234 | $101.17 |
| 1,000 | $0.18079 | $180.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14261 | $713.05 |
| 10,000 | $0.13010 | $1,301.00 |
| 15,000 | $0.12367 | $1,855.05 |
| 25,000 | $0.11640 | $2,910.00 |
| 35,000 | $0.11207 | $3,922.45 |
| 50,000 | $0.10783 | $5,391.50 |
| 60,000 | $0.10580 | $6,348.00 |
| 120,000 | $0.09882 | $11,858.40 |
| 125,000 | $0.09845 | $12,306.25 |

