
FMP200JT-52-10K | |
---|---|
DigiKey Part Number | 13-FMP200JT-52-10KCT-ND - Cut Tape (CT) 13-FMP200JT-52-10KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP200JT-52-10K |
Description | RES 10K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200JT-52-10K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.95200 | $9.52 |
25 | $0.80480 | $20.12 |
50 | $0.70940 | $35.47 |
100 | $0.62730 | $62.73 |
250 | $0.53800 | $134.50 |
500 | $0.48198 | $240.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.43436 | $434.36 |
2,000 | $0.39388 | $787.76 |
3,000 | $0.37305 | $1,119.15 |
5,000 | $0.34951 | $1,747.55 |
7,000 | $0.33545 | $2,348.15 |
10,000 | $0.32174 | $3,217.40 |
12,000 | $0.31515 | $3,781.80 |
24,000 | $0.29256 | $7,021.44 |
25,000 | $0.29134 | $7,283.50 |