
MF0207FTE52-68R | |
---|---|
DigiKey Part Number | 13-MF0207FTE52-68RCT-ND - Cut Tape (CT) 13-MF0207FTE52-68RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-68R |
Description | RES 68 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.41900 | $4.19 |
25 | $0.34800 | $8.70 |
50 | $0.30540 | $15.27 |
100 | $0.26930 | $26.93 |
250 | $0.22892 | $57.23 |
500 | $0.20364 | $101.82 |
1,000 | $0.18196 | $181.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14353 | $717.65 |
10,000 | $0.13094 | $1,309.40 |
15,000 | $0.12447 | $1,867.05 |
25,000 | $0.11715 | $2,928.75 |
35,000 | $0.11279 | $3,947.65 |
50,000 | $0.10852 | $5,426.00 |
60,000 | $0.10648 | $6,388.80 |
120,000 | $0.09946 | $11,935.20 |
125,000 | $0.09908 | $12,385.00 |