
MF0207FTE52-5K9 | |
---|---|
DigiKey Part Number | 13-MF0207FTE52-5K9CT-ND - Cut Tape (CT) 13-MF0207FTE52-5K9TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-5K9 |
Description | RES 5.9K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.9 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.41700 | $4.17 |
25 | $0.34640 | $8.66 |
50 | $0.30380 | $15.19 |
100 | $0.26790 | $26.79 |
250 | $0.22776 | $56.94 |
500 | $0.20260 | $101.30 |
1,000 | $0.18103 | $181.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14279 | $713.95 |
10,000 | $0.13027 | $1,302.70 |
15,000 | $0.12383 | $1,857.45 |
25,000 | $0.11655 | $2,913.75 |
35,000 | $0.11221 | $3,927.35 |
50,000 | $0.10797 | $5,398.50 |
60,000 | $0.10594 | $6,356.40 |
120,000 | $0.09895 | $11,874.00 |
125,000 | $0.09857 | $12,321.25 |