4,64k Ohm Axial 1% MF0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FTE52-4K64

DigiKey Part Number
13-MF0207FTE52-4K64CT-ND - Cut Tape (CT)
13-MF0207FTE52-4K64TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF0207FTE52-4K64
Description
RES 4.64K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.64 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MF0207FTE52-4K64 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,946
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.41600$4.16
25$0.34600$8.65
50$0.30340$15.17
100$0.26760$26.76
250$0.22744$56.86
500$0.20234$101.17
1,000$0.18079$180.79
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.14261$713.05
10,000$0.13010$1,301.00
15,000$0.12367$1,855.05
25,000$0.11640$2,910.00
35,000$0.11207$3,922.45
50,000$0.10783$5,391.50
60,000$0.10580$6,348.00
120,000$0.09882$11,858.40
125,000$0.09845$12,306.25
Manufacturers Standard Package