
RSF3WSJT-73-220R | |
|---|---|
DigiKey Part Number | 13-RSF3WSJT-73-220RCT-ND - Cut Tape (CT) 13-RSF3WSJT-73-220RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF3WSJT-73-220R |
Description | RES 220 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.63200 | $16.32 |
| 25 | $1.38040 | $34.51 |
| 50 | $1.22220 | $61.11 |
| 100 | $1.08670 | $108.67 |
| 250 | $0.93756 | $234.39 |
| 500 | $0.84440 | $422.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.76519 | $765.19 |
| 2,000 | $0.69780 | $1,395.60 |
| 3,000 | $0.66318 | $1,989.54 |
| 5,000 | $0.62401 | $3,120.05 |
| 7,000 | $0.60068 | $4,204.76 |
| 10,000 | $0.57786 | $5,778.60 |
| 12,000 | $0.56692 | $6,803.04 |
| 24,000 | $0.52936 | $12,704.64 |
| 25,000 | $0.52734 | $13,183.50 |

