33,2 Ohm Axial 1% MF0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FTE52-33R2

DigiKey Part Number
13-MF0207FTE52-33R2CT-ND - Cut Tape (CT)
13-MF0207FTE52-33R2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF0207FTE52-33R2
Description
RES 33.2 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33.2 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MF0207FTE52-33R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,305
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.41700$4.17
25$0.34640$8.66
50$0.30380$15.19
100$0.26790$26.79
250$0.22776$56.94
500$0.20260$101.30
1,000$0.18103$181.03
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.14279$713.95
10,000$0.13027$1,302.70
15,000$0.12383$1,857.45
25,000$0.11655$2,913.75
35,000$0.11221$3,927.35
50,000$0.10797$5,398.50
60,000$0.10594$6,356.40
120,000$0.09895$11,874.00
125,000$0.09857$12,321.25
Manufacturers Standard Package