2,26 Ohm Axial 1% MF0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FTE52-2R26

DigiKey Part Number
13-MF0207FTE52-2R26CT-ND - Cut Tape (CT)
13-MF0207FTE52-2R26TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF0207FTE52-2R26
Description
RES 2.26 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.26 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.73900$7.39
25$0.62080$15.52
50$0.54680$27.34
100$0.48280$48.28
250$0.41252$103.13
500$0.36884$184.42
1,000$0.33156$331.56
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.26508$1,325.40
10,000$0.24334$2,433.40
15,000$0.23217$3,482.55
25,000$0.21953$5,488.25
35,000$0.21200$7,420.00
50,000$0.20464$10,232.00
60,000$0.20111$12,066.60
120,000$0.18900$22,680.00
125,000$0.18834$23,542.50
Manufacturers Standard Package