390 Ohm Axial 1% MF0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FRE52-390R

DigiKey Part Number
13-MF0207FRE52-390RTR-ND - Tape & Reel (TR)
13-MF0207FRE52-390RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF0207FRE52-390R
Description
RES 390 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
390 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
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
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
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
In-Stock: 5,115
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.34300$3.43
25$0.29040$7.26
50$0.25300$12.65
100$0.22270$22.27
250$0.18896$47.24
500$0.16774$83.87
1,000$0.14971$149.71
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11760$588.00
10,000$0.10707$1,070.70
15,000$0.10167$1,525.05
25,000$0.09555$2,388.75
35,000$0.09190$3,216.50
50,000$0.08834$4,417.00
60,000$0.08663$5,197.80
120,000$0.08076$9,691.20
125,000$0.08044$10,055.00
Manufacturers Standard Package