
KNP1WSJT-52-1R | |
---|---|
DigiKey Part Number | 13-KNP1WSJT-52-1RCT-ND - Cut Tape (CT) 13-KNP1WSJT-52-1RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KNP1WSJT-52-1R |
Description | RES 1 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.94400 | $9.44 |
25 | $0.79160 | $19.79 |
50 | $0.69800 | $34.90 |
100 | $0.61750 | $61.75 |
250 | $0.52976 | $132.44 |
500 | $0.47444 | $237.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.42746 | $427.46 |
2,000 | $0.38756 | $775.12 |
3,000 | $0.36706 | $1,101.18 |
5,000 | $0.34383 | $1,719.15 |
7,000 | $0.32999 | $2,309.93 |
10,000 | $0.31647 | $3,164.70 |
12,000 | $0.30998 | $3,719.76 |
24,000 | $0.28770 | $6,904.80 |
25,000 | $0.28650 | $7,162.50 |