
MF0207FTE52-2R | |
|---|---|
DigiKey Part Number  | 13-MF0207FTE52-2RCT-ND - Cut Tape (CT) 13-MF0207FTE52-2RTB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | MF0207FTE52-2R  | 
Description  | RES 2 OHM 1% 0.6W AXIAL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 2 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.094" Dia x 0.248" L (2.40mm x 6.30mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.79000 | $1.79 | 
| 10 | $0.38300 | $3.83 | 
| 25 | $0.35240 | $8.81 | 
| 50 | $0.32480 | $16.24 | 
| 100 | $0.29530 | $29.53 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.26339 | $1,316.95 | 
| 10,000 | $0.24179 | $2,417.90 | 
| 15,000 | $0.23068 | $3,460.20 | 
| 25,000 | $0.21813 | $5,453.25 | 
| 35,000 | $0.21065 | $7,372.75 | 
| 50,000 | $0.20333 | $10,166.50 | 
| 60,000 | $0.19983 | $11,989.80 | 
| 120,000 | $0.18779 | $22,534.80 | 
| 125,000 | $0.18714 | $23,392.50 | 

