
RSF2WSJT-73-47K | |
|---|---|
DigiKey Part Number | 13-RSF2WSJT-73-47KCT-ND - Cut Tape (CT) 13-RSF2WSJT-73-47KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF2WSJT-73-47K |
Description | RES 47K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2WSJT-73-47K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.03600 | $10.36 |
| 25 | $0.87440 | $21.86 |
| 50 | $0.77020 | $38.51 |
| 100 | $0.68290 | $68.29 |
| 250 | $0.58612 | $146.53 |
| 500 | $0.52558 | $262.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.47409 | $474.09 |
| 2,000 | $0.43028 | $860.56 |
| 3,000 | $0.40776 | $1,223.28 |
| 5,000 | $0.38227 | $1,911.35 |
| 7,000 | $0.36709 | $2,569.63 |
| 10,000 | $0.35225 | $3,522.50 |
| 12,000 | $0.34513 | $4,141.56 |
| 24,000 | $0.32070 | $7,696.80 |
| 25,000 | $0.31938 | $7,984.50 |

