
| MF0207FTE52-180R | |
|---|---|
| DigiKey Part Number | 13-MF0207FTE52-180RCT-ND - Cut Tape (CT) 13-MF0207FTE52-180RTB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | MF0207FTE52-180R | 
| Description | RES 180 OHM 1% 0.6W AXIAL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 180 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.41600 | $4.16 | 
| 25 | $0.34600 | $8.65 | 
| 50 | $0.30340 | $15.17 | 
| 100 | $0.26760 | $26.76 | 
| 250 | $0.22744 | $56.86 | 
| 500 | $0.20234 | $101.17 | 
| 1,000 | $0.18079 | $180.79 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.14261 | $713.05 | 
| 10,000 | $0.13010 | $1,301.00 | 
| 15,000 | $0.12367 | $1,855.05 | 
| 25,000 | $0.11640 | $2,910.00 | 
| 35,000 | $0.11207 | $3,922.45 | 
| 50,000 | $0.10783 | $5,391.50 | 
| 60,000 | $0.10580 | $6,348.00 | 
| 120,000 | $0.09882 | $11,858.40 | 
| 125,000 | $0.09845 | $12,306.25 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China