
AC0805FR-7W91KL | |
|---|---|
DigiKey Part Number | 13-AC0805FR-7W91KLTR-ND - Tape & Reel (TR) 13-AC0805FR-7W91KLCT-ND - Cut Tape (CT) 13-AC0805FR-7W91KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-7W91KL |
Description | RES 91K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23700 | $2.37 |
| 25 | $0.19600 | $4.90 |
| 50 | $0.15820 | $7.91 |
| 100 | $0.15090 | $15.09 |
| 1,000 | $0.13160 | $131.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13315 | $665.75 |
| 10,000 | $0.09986 | $998.60 |
| 15,000 | $0.07490 | $1,123.50 |
| 25,000 | $0.07380 | $1,845.00 |
| 35,000 | $0.07360 | $2,576.00 |

