Parametric Equivalent

MF0207FRD52-1K07 | |
|---|---|
DigiKey Part Number  | MF0207FRD52-1K07-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MF0207FRD52-1K07  | 
Description  | RES 1.07K OHM 1% 0.6W AXIAL  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.07 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | ||
Supplier Device Package  | Axial  | |
Size / Dimension  | 0.094" Dia x 0.248" L (2.40mm x 6.30mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.14667 | $733.35 | 


