
KNP500JT-91-220R | |
---|---|
DigiKey Part Number | 13-KNP500JT-91-220RCT-ND - Cut Tape (CT) 13-KNP500JT-91-220RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KNP500JT-91-220R |
Description | RES 220 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 0.965" L (8.50mm x 24.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $4.88600 | $48.86 |
25 | $4.17120 | $104.28 |
50 | $3.72280 | $186.14 |
100 | $3.34190 | $334.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $2.92476 | $731.19 |
500 | $2.66332 | $1,331.66 |
750 | $2.52909 | $1,896.82 |
1,250 | $2.37712 | $2,971.40 |
1,750 | $2.28660 | $4,001.55 |
2,500 | $2.19808 | $5,495.20 |
3,000 | $2.15563 | $6,466.89 |
6,000 | $2.00990 | $12,059.40 |
6,250 | $2.00205 | $12,512.81 |