KNP3WSJB-73-2R2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.80330
Datasheet
2,2 Ohm Axial 5% KNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP3WSJB-73-2R2

DigiKey Part Number
KNP3WSJB-73-2R2-ND
Manufacturer
Manufacturer Product Number
KNP3WSJB-73-2R2
Description
RES 2.2 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.205" Dia x 0.610" L (5.20mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$0.80330$4,016.50