
KNP2WSJT-73-0R1 | |
---|---|
DigiKey Part Number | 13-KNP2WSJT-73-0R1CT-ND - Cut Tape (CT) 13-KNP2WSJT-73-0R1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KNP2WSJT-73-0R1 |
Description | RES 0.1 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP2WSJT-73-0R1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.60100 | $16.01 |
25 | $1.35320 | $33.83 |
50 | $1.19720 | $59.86 |
100 | $1.06330 | $106.33 |
250 | $0.91768 | $229.42 |
500 | $0.82620 | $413.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.42205 | $422.05 |
2,000 | $0.38259 | $765.18 |
3,000 | $0.36230 | $1,086.90 |
5,000 | $0.33934 | $1,696.70 |
7,000 | $0.32566 | $2,279.62 |
10,000 | $0.31229 | $3,122.90 |
12,000 | $0.30588 | $3,670.56 |
24,000 | $0.28386 | $6,812.64 |
25,000 | $0.28267 | $7,066.75 |