
KNP2WSJR-73-0R1 | |
---|---|
DigiKey Part Number | 13-KNP2WSJR-73-0R1TR-ND - Tape & Reel (TR) 13-KNP2WSJR-73-0R1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP2WSJR-73-0R1 |
Description | RES 0.1 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP2WSJR-73-0R1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.12500 | $11.25 |
25 | $0.94920 | $23.73 |
50 | $0.83580 | $41.79 |
100 | $0.74150 | $74.15 |
250 | $0.63716 | $159.29 |
500 | $0.57164 | $285.82 |
1,000 | $0.51606 | $516.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.46873 | $937.46 |
4,000 | $0.42851 | $1,714.04 |
6,000 | $0.40784 | $2,447.04 |
10,000 | $0.38446 | $3,844.60 |
14,000 | $0.37053 | $5,187.42 |
20,000 | $0.35691 | $7,138.20 |
24,000 | $0.35038 | $8,409.12 |
48,000 | $0.32796 | $15,742.08 |
50,000 | $0.32676 | $16,338.00 |